Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4103JHB0.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3523754
Product RangeNTCLE350E4 Series
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY5.310 (CNY6.0003) |
| 25+ | CNY5.010 (CNY5.6613) |
| 50+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 2500+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.61 (CNY6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4103JHB0.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3523754
Product RangeNTCLE350E4 Series
Technical Datasheet
Thermistor TypeBead
Resistance Tolerance (25°C)± 5%
Product RangeNTCLE350E4 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length34mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead
Product Range
NTCLE350E4 Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
34mm
Automotive Qualification Standard
AEC-Q200
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for NTCLE350E4103JHB0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
