Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4103FHB0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3523752
Product RangeNTCLE350E4 Series
Your Part Number
1,000 In Stock
3,000 more incoming. You can reserve stock now
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.280 (CNY8.2264) |
| 10+ | CNY6.940 (CNY7.8422) |
| 25+ | CNY6.540 (CNY7.3902) |
| 50+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.250 (CNY5.9325) |
| 2500+ | CNY5.010 (CNY5.6613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.28 (CNY8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE350E4103FHB0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3523752
Product RangeNTCLE350E4 Series
Technical Datasheet
Thermistor TypeBead
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE350E4 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length34mm
Operating Temperature Max185°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead
Product Range
NTCLE350E4 Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
34mm
Qualification
AEC-Q200
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
185°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for NTCLE350E4103FHB0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
