Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE305E4502SBCopy
Manufacturer Standard Lead Time14 weeks
Order Code1842806
Product RangeNTCLE305E4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.370 (CNY8.3281) |
| 2500+ | CNY6.890 (CNY7.7857) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY7,370.00 (CNY8,328.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE305E4502SBCopy
Manufacturer Standard Lead Time14 weeks
Order Code1842806
Product RangeNTCLE305E4 Series
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 2.19%
Product RangeNTCLE305E4 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length36mm
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
NTC
Product Range
NTCLE305E4 Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
36mm
Qualification
AEC-Q200
Resistance Tolerance (25°C)
± 2.19%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
