Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE213E3103FHT1Copy
Order Code4230031
Product RangeNTCLE213E3 Series
Your Part Number
2,979 In Stock
Need more?
2,979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1500+ | CNY6.470 (CNY7.3111) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.99 (CNY19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE213E3103FHT1Copy
Order Code4230031
Product RangeNTCLE213E3 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE213E3 Series
NTC MountingThrough Hole
B-Constant3984K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
NTCLE213E3103FHT1 is a NTCLE213E3 NTC thermistor. This negative temperature coefficient thermistor consists of a mini-chip soldered between two tin plated 0.4mm nickel leads, coated with ocher coloured epoxy lacquer and coded with a colour dot. Applications include temperature sensing, control and compensation E.g. inlet air temperature sensing thermistors or ECT in automotive applications, sensor elements in industrial and commercial applications, heating systems and industrial systems.
- Epoxy coated mini sensor
- Advanced NTC technology
- Temperature range from -55°C to +150°C
- Highly resistant to thermal shocks
- Small body diameter of max. 2.5mm
- AEC-Q200 qualified
- Fast response time, high sensitivity
- Radial mounting
- 10kohm resistance (25°C), ±1% resistance tolerance (25°C)
- B-constant is 3984K, ±0.5% B-constant tolerance
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
NTCLE213E3 Series
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35.5mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
