Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3272FB0Copy
Manufacturer Standard Lead Time20 weeks
Order Code1187038
Product RangeNTCLE203E3 Series
Your Part Number
3,846 In Stock
Need more?
3,846 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY8.770 (CNY9.9101) |
| 200+ | CNY8.320 (CNY9.4016) |
| 500+ | CNY7.860 (CNY8.8818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3272FB0Copy
Manufacturer Standard Lead Time20 weeks
Order Code1187038
Product RangeNTCLE203E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2.7kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE203E3 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NTCLE203E3272FB0 is a 2-pin NTC Thermistor made of NTC ceramic with two tinned nickel leads chip. This NTCLE series through hole mounting accuracy line thermistor is marked with colour bands on a grey epoxy base coating. Ideal for on-board sensing or accurate remote sensing. Suitable for temperature measurement, sensing and control.
- Good stability over a long life
- Excellent performance ratio
- Accuracy over a wide temperature range
- Low heat conductivity through 0.4mm Ni-leads
- 100mW Maximum power dissipation
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Industrial, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLE203E3 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
2.7kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
