Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3202SB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059793
Product RangeNTCLE203E3 Series
Your Part Number
645 In Stock
Need more?
645 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY7.070 (CNY7.9891) |
| 25+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY6.260 (CNY7.0738) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.530 (CNY6.2489) |
| 2500+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3202SB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059793
Product RangeNTCLE203E3 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 1.93%
Product RangeNTCLE203E3 Series
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length39mm
Operating Temperature Min-40°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Product Range
NTCLE203E3 Series
Thermistor Case Style
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
39mm
Qualification
-
Resistance Tolerance (25°C)
± 1.93%
NTC Mounting
Through Hole
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
