Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3104FB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2885290
Product RangeNTCLE203E3 Series
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.910 (CNY17.9783) |
| 10+ | CNY12.610 (CNY14.2493) |
| 25+ | CNY11.600 (CNY13.108) |
| 50+ | CNY10.660 (CNY12.0458) |
| 100+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY8.500 (CNY9.605) |
| 1000+ | CNY7.490 (CNY8.4637) |
| 2500+ | CNY7.100 (CNY8.023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.91 (CNY17.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3104FB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2885290
Product RangeNTCLE203E3 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 1%
Product RangeNTCLE203E3 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length40mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Product Range
NTCLE203E3 Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
40mm
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
