
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY3.200 (CNY3.616) |
| 200+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.890 (CNY3.2657) |
Product Information
Product Overview
The NTCLE100E3154JB0 is a 2-pin NTC Thermistor with negative temperature coefficient. The device consists of a chip with two solid copper tin plated leads. It is grey lacquered and colour coded, but not insulated. This NTCLE series standard precision through hole mounting thermistor is marked with coloured bands. Suitable for temperature measurement, sensing and control, temperature compensation.
- High stability over a long life
- Excellent performance ratio
- Accuracy over a wide temperature range
- 500mW Maximum dissipation
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Not intended for potted applications.
Technical Specifications
NTC
± 5%
NTCLE100E3 Series
4370K
± 2.5%
15s
-
-40°C
-
150kohm
Through Hole
Through Hole
Radial Leaded
-
-
15mm
125°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
