Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3102JB0.Copy
Manufacturer Standard Lead Time20 weeks
Order Code1361906
Product RangeNTCLE100E3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.390 (CNY2.7007) |
| 2500+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY4,780.00 (CNY5,401.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3102JB0.Copy
Manufacturer Standard Lead Time20 weeks
Order Code1361906
Product RangeNTCLE100E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 5%
Product RangeNTCLE100E3 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Product Range
NTCLE100E3 Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Qualification
-
Technical Docs (1)
Alternatives for NTCLE100E3102JB0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
