Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCC200E4C90008Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3105434RL
Cut Tape3105434
Product RangeNTCC200E4 Series
Your Part Number
1,136 In Stock
Need more?
1,136 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.850 (CNY4.3505) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2000+ | CNY3.020 (CNY3.4126) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCC200E4C90008Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3105434RL
Cut Tape3105434
Product RangeNTCC200E4 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)5.063kohm
Resistance Tolerance (25°C)± 7.43%
Thermistor MountingSMD
Product RangeNTCC200E4 Series
NTC MountingSurface Mount
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case SizeDie
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 7.43%
Product Range
NTCC200E4 Series
B-Constant
3435K
NTC Case Size
Die
Probe Material
-
Lead Length
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance (25°C)
5.063kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
