Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3103FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3780810
Product RangeNTCASCWE3 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.720 (CNY40.3636) |
| 5+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY30.700 (CNY34.691) |
| 20+ | CNY29.860 (CNY33.7418) |
| 40+ | CNY29.020 (CNY32.7926) |
| 100+ | CNY26.820 (CNY30.3066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.72 (CNY40.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3103FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3780810
Product RangeNTCASCWE3 Series
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)10kohm
Thermistor MountingScrew
Resistance Tolerance (25°C)± 1%
Product RangeNTCASCWE3 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length37mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
Thermistor Type
Threaded Probe
Thermistor Mounting
Screw
Product Range
NTCASCWE3 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Operating Temperature Min
-25°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
B-Constant
3977K
NTC Case Size
-
Probe Material
Aluminium
Lead Length
37mm
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00239
