
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.950 (CNY16.8935) |
| 10+ | CNY13.930 (CNY15.7409) |
| 50+ | CNY12.490 (CNY14.1137) |
| 100+ | CNY12.150 (CNY13.7295) |
| 200+ | CNY11.220 (CNY12.6786) |
| 500+ | CNY10.290 (CNY11.6277) |
Product Information
Product Overview
The NTCALUG03 Mini Lug series NTC Miniature Insulated Chip Thermistor with a negative temperature coefficient in accordance with IEC 60539. The device has no marking. The sensor can be mounted by means of a screw. For stud size, metric 2mm M2/American stud #1 or #2. The end wire can be soldered, welded or crimped to a connector. Optional connector for wire-to-wire or wire-to-board connections. Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement. Small size connector and small lug ring tongue terminal, allowing for temperature sensing at locations where only limited space is available.
- Fast time response for surface applications compared to industry standard NTC lug sensors
- Sensor is not suitable for being permanently in contact with water or liquids
- Connector ZHR-2 (optional)
- UL recognized, file E148885 (UL category XGPU2)
Applications
Computers & Computer Peripherals, Industrial, Power Management, Test & Measurement, Lighting, Consumer Electronics, Automotive
Technical Specifications
NTC
± 2%
NTCALUG03A Mini Lug Series
Wire Leaded
± 0.5%
1.5s
-
-40°C
AEC-Q200
10kohm
Ring Lug
Free Hanging
3984K
-
-
70mm
125°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
