Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A502GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2945624
Your Part Number
1,311 In Stock
1,000 more incoming. You can reserve stock now
1,311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.690 (CNY14.3397) |
| 10+ | CNY12.150 (CNY13.7295) |
| 25+ | CNY11.530 (CNY13.0289) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.710 (CNY12.1023) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.550 (CNY10.7915) |
| 2500+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.69 (CNY14.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A502GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2945624
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 2%
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length45mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Qualification
AEC-Q200
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
