Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103FA.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3532967
Product RangeNTCALUG02A Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY12.010 (CNY13.5713) |
| 25+ | CNY11.400 (CNY12.882) |
| 50+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY9.550 (CNY10.7915) |
| 1000+ | CNY9.280 (CNY10.4864) |
| 2500+ | CNY8.870 (CNY10.0231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.56 (CNY14.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103FA.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3532967
Product RangeNTCALUG02A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG02A Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Ring Lug
Product Range
NTCALUG02A Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Qualification
AEC-Q200
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for NTCALUG02A103FA.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
