Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG01T103G201Copy
Manufacturer Standard Lead Time9 weeks
Order Code3780807
Product RangeNTCALUG01T Series
Your Part Number
260 In Stock
Need more?
36 Delivery in 3-4 Business Days(SG stock)
224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.620 (CNY34.6006) |
| 5+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY26.280 (CNY29.6964) |
| 25+ | CNY24.830 (CNY28.0579) |
| 50+ | CNY23.840 (CNY26.9392) |
| 200+ | CNY22.010 (CNY24.8713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.62 (CNY34.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01T103G201Copy
Manufacturer Standard Lead Time9 weeks
Order Code3780807
Product RangeNTCALUG01T Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingRing Lug
Product RangeNTCALUG01T Series
NTC MountingFree Hanging
B-Constant3984K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length200mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 2%
Product Range
NTCALUG01T Series
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
200mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
