Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103F800Copy
Manufacturer Standard Lead Time16 weeks
Order Code3585375
Product RangeNTCALUG01A Series
Your Part Number
346 In Stock
Need more?
346 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.180 (CNY48.7934) |
| 10+ | CNY37.930 (CNY42.8609) |
| 25+ | CNY36.160 (CNY40.8608) |
| 50+ | CNY34.790 (CNY39.3127) |
| 100+ | CNY32.950 (CNY37.2335) |
| 250+ | CNY32.470 (CNY36.6911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.18 (CNY48.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A103F800Copy
Manufacturer Standard Lead Time16 weeks
Order Code3585375
Product RangeNTCALUG01A Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG01A Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length80mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Ring Lug
Product Range
NTCALUG01A Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
80mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002182
