Print Page
Image is for illustrative purposes only. Please refer to product description.

497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.180 (CNY23.9334) |
| 10+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY17.600 (CNY19.888) |
| 200+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY16.080 (CNY18.1704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.18 (CNY23.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCAIMM66H103G301ACopy
Order Code4698147
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product Range-
NTC MountingFree Hanging
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material316 Stainless Steel
Probe Diameter6.8mm
Lead Length300mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
6.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3984K
NTC Case Size
-
Probe Material
316 Stainless Steel
Lead Length
300mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
