
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY2.070 (CNY2.3391) |
Product Information
Product Overview
The NFR25H series non-flammable fusible metal Film Leaded Resistor with pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistor is coated with a grey, flame retardant lacquer which provides electrical, mechanical and climatic protection. The encapsulate is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
- Overload protection without risk of fire
- Wide range of overload currents
- Lead-free solder contacts
Technical Specifications
4.7ohm
500mW
Axial Leaded
Metal Film
Fusible
7.5mm
-55°C
-
NFR25H Series
± 5%
350V
± 200ppm/°C
2.5mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
