Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMURS120-E3/52T.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1836983
Your Part Number
4,770 In Stock
Need more?
4,770 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.750 (CNY3.1075) |
| 5000+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Operating Temperature Max
175°C
SVHC
Lead (04-Feb-2026)
Forward Voltage Max
710mV
Qualification
-
Alternatives for MURS120-E3/52T.
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
