Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMRS25000C4303FCT00Copy
Manufacturer Standard Lead Time23 weeks
Order Code9468250
Product RangeMRS25 Series
Your Part Number
8,040 In Stock
Need more?
8,040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.542 (CNY0.6125) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 2500+ | CNY0.432 (CNY0.4882) |
| 5000+ | CNY0.382 (CNY0.4317) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.80 (CNY12.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMRS25000C4303FCT00Copy
Manufacturer Standard Lead Time23 weeks
Order Code9468250
Product RangeMRS25 Series
Technical Datasheet
Resistance430kohm
Product RangeMRS25 Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
- Available in DIN0207 size
- Power dissipation is 0.6W
- Temperature coefficient (TCR) of ±50ppm/K
- Operating temperature range -55°C to +155°C
- Operating voltage of 350V
- Suitable replacement for MRS25 are MBB/SMA 0207 professional
Technical Specifications
Resistance
430kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MRS25 Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MRS25000C4303FCT00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
