Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MMU01020Z0000ZB000 Zero Ohm Resistor, Jumper, MELF 0102 [2211 Metric], Thin Film, 300 mW, 2 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/1713608-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMMU01020Z0000ZB000Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3547558RL
Cut Tape3547558
Product RangeMMU Series
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.620 | CNY16.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.801 (CNY0.9051) |
| 2500+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.648 (CNY0.7322) |
| 10000+ | CNY0.550 (CNY0.6215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020Z0000ZB000Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3547558RL
Cut Tape3547558
Product RangeMMU Series
Technical Datasheet
Resistor Case / PackageMELF 0102 [2211 Metric]
Resistor TechnologyThin Film
Power Rating300mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeMMU Series
Product Length2.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
MELF 0102 [2211 Metric]
Power Rating
300mW
Resistor Mounting
Surface Mount Device
Product Length
2.2mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Current Rating
2A
Product Range
MMU Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
