Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020C3903FB300Copy
Order Code
Re-Reel1216002RL
Cut Tape1216002
Product RangeMMU Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY0.761 (CNY0.8599) |
| 500+ | CNY0.666 (CNY0.7526) |
| 1500+ | CNY0.544 (CNY0.6147) |
| 3000+ | CNY0.494 (CNY0.5582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C3903FB300Copy
Order Code
Re-Reel1216002RL
Cut Tape1216002
Product RangeMMU Series
Technical Datasheet
Resistance390kohm
Product RangeMMU Series
Voltage Rating100V
Resistor TechnologyMetal Film
Power Rating200mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
- Available in DIN0102 size
- Available in ±5%, ±2%, ±1%, ±0.5% tolerance
- Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
- Power rating of 0.3W and rated voltage of 150V
- Operating temperature range -55°C to +155°C
- Automotive grade AEC-Q200 qualified
- Approved according to EN 140401-803
- Advanced metal film technology
- Excellent overall stability that exceeds class 0.25
- Jumpers are also available
Technical Specifications
Resistance
390kohm
Voltage Rating
100V
Power Rating
200mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMU Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MicroMELF 0102
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMU01020C3903FB300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
