Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMSZ5245B-E3-08Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2889193RL
Cut Tape2889193
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.748 | CNY3.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.397 (CNY0.4486) |
| 100+ | CNY0.345 (CNY0.3898) |
| 500+ | CNY0.315 (CNY0.356) |
| 1000+ | CNY0.285 (CNY0.322) |
| 5000+ | CNY0.263 (CNY0.2972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMSZ5245B-E3-08Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2889193RL
Cut Tape2889193
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMSZ5245B-E3-08 is a small signal, silicon planar zener diode.
- Standard zener voltage tolerance is ±5%
- ESD capability according to AEC-Q101: human body model <gt/> 8kV, machine model <gt/> 800V
- VZ range nom. range from 3.0 to 75V
- Nominal zener voltage is 15V (Tamb = 25°C)
- 8.5mA test current (Tamb = 25°C), 0.1A reverse leakage current (Tamb = 25°C)
- 16ohm dynamic resistance (Tamb = 25°C), 0.078%/°C typ temperature coefficient (Tamb = 25°C)
- Thermal equilibrium VZ specification
- SOD-123 package
- Operating temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
