Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMSZ4697-E3-08Copy
Order Code
Re-Reel2690080RL
Cut Tape2690080
Your Part Number
2,223 In Stock
Need more?
2,223 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.610 | CNY13.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.610 (CNY2.9493) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.649 (CNY0.7334) |
| 1000+ | CNY0.485 (CNY0.5481) |
| 5000+ | CNY0.313 (CNY0.3537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMSZ4697-E3-08Copy
Order Code
Re-Reel2690080RL
Cut Tape2690080
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Small signal zener diode in 2 pin SOD-123 package
- Silicon planar zener diode
- Standard zener voltage tolerance is ±5%
- High temperature soldering guaranteed (260 °C/4 x 10 s set terminals)
- 10V zener voltage at 0.05mA test current
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for MMSZ4697-E3-08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
