Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMB02070C2490FB200Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4165186
Re-Reel4141073RL
Cut Tape4141073
Product RangeMMB Series
Your Part Number
680 In Stock
Need more?
680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.260 | CNY6.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.260 (CNY1.4238) |
| 50+ | CNY0.934 (CNY1.0554) |
| 250+ | CNY0.826 (CNY0.9334) |
| 500+ | CNY0.779 (CNY0.8803) |
| 1000+ | CNY0.708 (CNY0.800) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.694 (CNY0.7842) |
| 10000+ | CNY0.618 (CNY0.6983) |
| 20000+ | CNY0.606 (CNY0.6848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C2490FB200Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4165186
Re-Reel4141073RL
Cut Tape4141073
Product RangeMMB Series
Technical Datasheet
Resistance249ohm
Product RangeMMB Series
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
249ohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
