Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMB02070C1802FB200Copy
Order Code
Full Reel4165185
Re-Reel4141072RL
Cut Tape4141072
Product RangeMMB Series
Your Part Number
575 In Stock
4,000 more incoming. You can reserve stock now
575 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.260 | CNY6.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.260 (CNY1.4238) |
| 50+ | CNY0.919 (CNY1.0385) |
| 250+ | CNY0.803 (CNY0.9074) |
| 500+ | CNY0.739 (CNY0.8351) |
| 1000+ | CNY0.693 (CNY0.7831) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.679 (CNY0.7673) |
| 10000+ | CNY0.618 (CNY0.6983) |
| 20000+ | CNY0.606 (CNY0.6848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C1802FB200Copy
Order Code
Full Reel4165185
Re-Reel4141072RL
Cut Tape4141072
Product RangeMMB Series
Technical Datasheet
Resistance18kohm
Product RangeMMB Series
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
18kohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
