Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040E5109BB100Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3085636RL
Cut Tape3085636
Product RangeMMA Series
Your Part Number
3,770 In Stock
Need more?
3,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.690 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E5109BB100Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3085636RL
Cut Tape3085636
Product RangeMMA Series
Technical Datasheet
Resistance51ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
51ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040E5109BB100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
