Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040E4309BB100Copy
Order Code
Re-Reel3085612RL
Cut Tape3085612
Product RangeMMA Series
Your Part Number
2,015 In Stock
Need more?
2,015 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY4.290 (CNY4.8477) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E4309BB100Copy
Order Code
Re-Reel3085612RL
Cut Tape3085612
Product RangeMMA Series
Technical Datasheet
Resistance43ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
43ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
