Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MLV1206E33503T TVS Varistor, 35 V, 45 V, MLV1206E3 Series, 95 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMLV1206E33503TCopy
Manufacturer Standard Lead Time26 weeks
Order Code4145552
Product RangeMLV1206E3 Series
Your Part Number
5,897 In Stock
Need more?
5,897 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY2.460 (CNY2.7798) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.900 (CNY2.147) |
| 1500+ | CNY1.850 (CNY2.0905) |
| 3000+ | CNY1.540 (CNY1.7402) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV1206E33503TCopy
Manufacturer Standard Lead Time26 weeks
Order Code4145552
Product RangeMLV1206E3 Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeMLV1206E3 Series
Clamping Voltage Vc Max95V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs180A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.8J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
35V
Product Range
MLV1206E3 Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
180A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
95V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.8J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
