Print Page
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.671 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.488 (CNY0.5514) |
| 2500+ | CNY0.435 (CNY0.4916) |
| 5000+ | CNY0.421 (CNY0.4757) |
| 10000+ | CNY0.389 (CNY0.4396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV0402E31403TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1761087RL
Cut Tape1761087
Product RangeMLV
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLV
Clamping Voltage Vc Max40V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLV
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY MLV0402E31403T TVS Varistor, 14 V, 18 V, MLV, 40 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1759377-40.jpg)