Print Page
18,800 In Stock
Need more?
18,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.580 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.580 (CNY0.6554) |
| 100+ | CNY0.488 (CNY0.5514) |
| 500+ | CNY0.421 (CNY0.4757) |
| 2500+ | CNY0.382 (CNY0.4317) |
| 5000+ | CNY0.375 (CNY0.4238) |
| 10000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV0402E31103TCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1761086RL
Cut Tape1761086
Product RangeMLV
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeMLV
Clamping Voltage Vc Max30V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
11V
Product Range
MLV
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY MLV0402E31103T TVS Varistor, 11 V, 14 V, MLV, 30 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1759377-40.jpg)