Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.980 | CNY19.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.733 (CNY0.8283) |
| 2500+ | CNY0.511 (CNY0.5774) |
| 5000+ | CNY0.444 (CNY0.5017) |
| 10000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV0402E30703TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1761085RL
Cut Tape1761085
Product RangeMLV
Technical Datasheet
Voltage Rating VAC7V
Voltage Rating VDC9V
Product RangeMLV
Clamping Voltage Vc Max20V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
7V
Product Range
MLV
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
20V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY MLV0402E30703T TVS Varistor, 7 V, 9 V, MLV, 20 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/1759377-40.jpg)