Print Page
Image is for illustrative purposes only. Please refer to product description.

271 In Stock
Need more?
271 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2000+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1822422015.Copy
Order Code1614969
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Humidity Rating-
Operating Temperature Max100°C
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(DC)
100V
Humidity Rating
-
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Operating Temperature Max
100°C
Technical Docs (1)
Alternatives for MKT1822422015.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
