Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1820268105Copy
Manufacturer Standard Lead Time13 weeks
Order Code2987240
Product RangeMKT1820 Series
Your Part Number
1,321 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
1,311 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.390 (CNY4.9607) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.880 (CNY4.3844) |
| 2000+ | CNY3.810 (CNY4.3053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1820268105Copy
Manufacturer Standard Lead Time13 weeks
Order Code2987240
Product RangeMKT1820 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6800pF
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Height11.5mm
Product RangeMKT1820 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Lead Spacing
10mm
Product Range
MKT1820 Series
Operating Temperature Max
125°C
Capacitance
6800pF
Humidity Rating
GRADE II (Test Condition A)
Product Height
11.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001428
