Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1818410015
Order Code4143633
Product RangeMKT1818 Series
Your Part Number
1,888 In Stock
Need more?
1888 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY3.100 (CNY3.503) |
| 250+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2000+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 5
Multiple: 5
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1818410015
Order Code4143633
Product RangeMKT1818 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10mm
Product Width3mm
dv/dt Rating36V/µs
Product Height8mm
Product RangeMKT1818 Series
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Width
3mm
Product Height
8mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10mm
dv/dt Rating
36V/µs
Product Range
MKT1818 Series
Product Diameter
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
