Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1818210635Copy
Manufacturer Standard Lead Time22 weeks
Order Code3289337
Product RangeMKT1818 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY3.470 (CNY3.9211) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 5
Multiple: 5
CNY35.05 (CNY39.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1818210635Copy
Manufacturer Standard Lead Time22 weeks
Order Code3289337
Product RangeMKT1818 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 10%
Voltage(AC)220V
Typical ApplicationsHigh Frequency
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10mm
Product Width2.5mm
dv/dt Rating70V/µs
Product Height6.5mm
Product RangeMKT1818 Series
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1000pF
Voltage(AC)
220V
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
2.5mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10mm
dv/dt Rating
70V/µs
Product Range
MKT1818 Series
Product Diameter
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
