Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1817210404Copy
Manufacturer Standard Lead Time12 weeks
Order Code1605613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.890 (CNY10.0457) |
| 50+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2000+ | CNY3.260 (CNY3.6838) |
Price for:Each
Minimum: 5
Multiple: 5
CNY44.45 (CNY50.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1817210404Copy
Manufacturer Standard Lead Time12 weeks
Order Code1605613
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)200V
Capacitor MountingThrough Hole
Operating Temperature Max100°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
200V
Operating Temperature Max
100°C
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for MKT1817210404
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
