Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1813515065Copy
Order Code3289331
Product RangeMKT1813 Series
Your Part Number
484 In Stock
Need more?
484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY17.900 (CNY20.227) |
| 100+ | CNY16.380 (CNY18.5094) |
| 200+ | CNY12.460 (CNY14.0798) |
| 500+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1813515065Copy
Order Code3289331
Product RangeMKT1813 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance1.5µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length19mm
Product Width-
Product Height-
Product RangeMKT1813 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1.5µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
19mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
MKT1813 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MKT1813515065
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
