Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1813247635Copy
Manufacturer Standard Lead Time19 weeks
Order Code3289329
Product RangeMKT1813 Series
Your Part Number
2,267 In Stock
Need more?
2,267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.310 (CNY13.9103) |
| 50+ | CNY5.430 (CNY6.1359) |
| 250+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.410 (CNY4.9833) |
| 2000+ | CNY4.330 (CNY4.8929) |
Price for:Each
Minimum: 5
Multiple: 5
CNY61.55 (CNY69.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1813247635Copy
Manufacturer Standard Lead Time19 weeks
Order Code3289329
Product RangeMKT1813 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance4700pF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length11mm
Product Width-
Product Height-
Product RangeMKT1813 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
4700pF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
11mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
MKT1813 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MKT1813247635
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000528
