Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP386M447250JT4Copy
Manufacturer Standard Lead Time26 weeks
Order Code4904038
Product RangeMKP386M Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.020 (CNY255.4026) |
| 5+ | CNY184.200 (CNY208.146) |
| 10+ | CNY163.150 (CNY184.3595) |
| 20+ | CNY151.280 (CNY170.9464) |
| 40+ | CNY141.450 (CNY159.8385) |
| 63+ | CNY132.100 (CNY149.273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.02 (CNY255.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP386M447250JT4Copy
Manufacturer Standard Lead Time26 weeks
Order Code4904038
Product RangeMKP386M Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance0.47µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)800V
Voltage(DC)2.5kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating1kV/µs
Peak Current470A
RMS Current (Irms)18A
ESR0.004ohm
Product Diameter-
Product Length44mm
Product Width30mm
Product Height46mm
Ripple Current-
Output (kvar)-
Product RangeMKP386M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Typical Applications
Snubber
Voltage(AC)
800V
Humidity Rating
-
Lead Spacing
-
Peak Current
470A
ESR
0.004ohm
Product Length
44mm
Product Height
46mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
2.5kV
Capacitor Terminals
Solder Lug
dv/dt Rating
1kV/µs
RMS Current (Irms)
18A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
MKP386M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
