Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848S71050JY6FCopy
Order Code4904032
Product RangeMKP1848S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.230 (CNY274.8499) |
| 5+ | CNY198.380 (CNY224.1694) |
| 10+ | CNY174.960 (CNY197.7048) |
| 20+ | CNY161.880 (CNY182.9244) |
| 40+ | CNY151.440 (CNY171.1272) |
| 100+ | CNY141.820 (CNY160.2566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.23 (CNY274.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848S71050JY6FCopy
Order Code4904032
Product RangeMKP1848S Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 6 Pin
Capacitance100µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating7V/µs
Peak Current700A
RMS Current (Irms)22A
ESR0.002ohm
Product Diameter-
Product Length57.5mm
Product Width70mm
Product Height24mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848S Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
52.5mm
Peak Current
700A
ESR
0.002ohm
Product Length
57.5mm
Product Height
24mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 6 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
PC Pin
dv/dt Rating
7V/µs
RMS Current (Irms)
22A
Product Diameter
-
Product Width
70mm
Ripple Current
-
Product Range
MKP1848S Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
