Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848S61050JP2CCopy
Manufacturer Standard Lead Time27 weeks
Order Code2133976
Product RangeMKP1848S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.430 (CNY87.4959) |
| 5+ | CNY68.150 (CNY77.0095) |
| 10+ | CNY58.860 (CNY66.5118) |
| 20+ | CNY56.580 (CNY63.9354) |
| 40+ | CNY54.300 (CNY61.359) |
| 77+ | CNY52.020 (CNY58.7826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.43 (CNY87.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848S61050JP2CCopy
Manufacturer Standard Lead Time27 weeks
Order Code2133976
Product RangeMKP1848S Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating15V/µs
Peak Current150A
RMS Current (Irms)5A
ESR0.01ohm
Product Diameter-
Product Length42mm
Product Width24mm
Product Height18mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848S Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
150A
ESR
0.01ohm
Product Length
42mm
Product Height
18mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
5A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Product Range
MKP1848S Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
