Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848E61550JK2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4332553
Product RangeMKP1848E Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 5+ | CNY31.460 (CNY35.5498) |
| 10+ | CNY26.360 (CNY29.7868) |
| 20+ | CNY24.660 (CNY27.8658) |
| 40+ | CNY22.960 (CNY25.9448) |
| 80+ | CNY21.260 (CNY24.0238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848E61550JK2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4332553
Product RangeMKP1848E Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length32mm
Product Width18mm
Product Height28mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848E Series
Operating Temperature Min-
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
32mm
Product Height
28mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
18mm
Ripple Current
-
Product Range
MKP1848E Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0175
