Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848C52012JK2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4904003
Product RangeMKP1848C Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 5+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY15.770 (CNY17.8201) |
| 20+ | CNY14.660 (CNY16.5658) |
| 40+ | CNY13.540 (CNY15.3002) |
| 100+ | CNY12.420 (CNY14.0346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.38 (CNY26.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848C52012JK2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4904003
Product RangeMKP1848C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating85V/µs
Peak Current170A
RMS Current (Irms)4A
ESR0.023ohm
Product Diameter-
Product Length32mm
Product Width15mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
170A
ESR
0.023ohm
Product Length
32mm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
PC Pin
dv/dt Rating
85V/µs
RMS Current (Irms)
4A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
MKP1848C Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
