Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848640454P2Copy
Manufacturer Standard Lead Time24 weeks
Order Code4904001
Product RangeMKP1848 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.960 (CNY222.5648) |
| 5+ | CNY160.510 (CNY181.3763) |
| 10+ | CNY142.170 (CNY160.6521) |
| 20+ | CNY131.820 (CNY148.9566) |
| 40+ | CNY123.260 (CNY139.2838) |
| 63+ | CNY115.110 (CNY130.0743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.96 (CNY222.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848640454P2Copy
Manufacturer Standard Lead Time24 weeks
Order Code4904001
Product RangeMKP1848 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance40µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating40V/µs
Peak Current1.6kA
RMS Current (Irms)17A
ESR0.004ohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
1.6kA
ESR
0.004ohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
PC Pin
dv/dt Rating
40V/µs
RMS Current (Irms)
17A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
MKP1848 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
