Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1841422135Copy
Manufacturer Standard Lead Time22 weeks
Order Code3289325
Product RangeMKP1841 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.080 (CNY67.8904) |
| 5+ | CNY52.430 (CNY59.2459) |
| 10+ | CNY44.780 (CNY50.6014) |
| 20+ | CNY42.600 (CNY48.138) |
| 40+ | CNY40.420 (CNY45.6746) |
| 60+ | CNY38.240 (CNY43.2112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.08 (CNY67.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1841422135Copy
Manufacturer Standard Lead Time22 weeks
Order Code3289325
Product RangeMKP1841 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)650V
Voltage(DC)1.6kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
Product Length41.5mm
Product Width18mm
Product Height32.5mm
Product RangeMKP1841 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.22µF
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
PC Pin
Product Length
41.5mm
Product Height
32.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
650V
Humidity Rating
-
Lead Spacing
37.5mm
Product Width
18mm
Product Range
MKP1841 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669
