Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1841210634Copy
Manufacturer Standard Lead Time14 weeks
Order Code1385559
Product RangeMKP1841 Series
Your Part Number
3,558 In Stock
Need more?
3,558 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2000+ | CNY2.690 (CNY3.0397) |
Price for:Each
Minimum: 5
Multiple: 5
CNY42.90 (CNY48.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1841210634Copy
Manufacturer Standard Lead Time14 weeks
Order Code1385559
Product RangeMKP1841 Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor TerminalsPC Pin
Humidity Rating-
Product Width3mm
Product RangeMKP1841 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Humidity Rating
-
Product Range
MKP1841 Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Terminals
PC Pin
Product Width
3mm
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
