Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1839410635R.
Order Code2925496
Product RangeMKP1839 Series
Your Part Number
823 In Stock
Need more?
823 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.550 (CNY26.6115) |
| 50+ | CNY13.880 (CNY15.6844) |
| 100+ | CNY13.050 (CNY14.7465) |
| 250+ | CNY12.330 (CNY13.9329) |
| 500+ | CNY11.600 (CNY13.108) |
| 1000+ | CNY11.160 (CNY12.6108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.55 (CNY26.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839410635R.
Order Code2925496
Product RangeMKP1839 Series
Technical Datasheet
Capacitance Tolerance± 10%
Lead Spacing-
Product Length26.5mm
Product Width-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 10%
Product Length
26.5mm
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Lead Spacing
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
