Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1839347164Copy
Order Code1413914
Product RangeMKP1839 Series
Your Part Number
1,750 In Stock
2,000 more incoming. You can reserve stock now
1,353 Delivery in 3-4 Business Days(SG stock)
397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.870 (CNY8.8931) |
| 2000+ | CNY7.340 (CNY8.2942) |
Price for:Each
Minimum: 5
Multiple: 5
CNY91.80 (CNY103.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839347164Copy
Order Code1413914
Product RangeMKP1839 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.047µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)100V
Voltage(DC)160V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating240V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter5.5mm
Product Length11mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.047µF
Typical Applications
High Current, Pulse
Voltage(AC)
100V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
11mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Capacitor Terminals
PC Pin
dv/dt Rating
240V/µs
RMS Current (Irms)
-
Product Diameter
5.5mm
Product Width
-
Ripple Current
-
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
