Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY4.530 (CNY5.1189) |
| 250+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.300 (CNY3.729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF04000P100Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2057209RL
Cut Tape2057209
Product RangeMFU
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeMFU
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
MFU
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082

![VISHAY MFU1206FF04000P100 Fuse, Surface Mount, 4 A, Fast Acting, 63 VDC, 1206 [3216 Metric], MFU](https://www.element14.cn/productimages/standard/en_GB/2057194-40.jpg)